MAX98390CEWX+T | |
---|---|
DigiKey Part Number | 175-MAX98390CEWX+TTR-ND - Tape & Reel (TR) 175-MAX98390CEWX+TCT-ND - Cut Tape (CT) 175-MAX98390CEWX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98390CEWX+T |
Description | IC AMP CLASS D MONO 6.5W 36WLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 36-WLP (2.42x2.61) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98390CEWX+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.2W x 1 @ 8Ohm | |
Voltage - Supply | 1.71V ~ 1.89V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-WLP (2.42x2.61) | |
Package / Case | 36-WFBGA, WLBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.27600 | ¥392.76 |
25 | ¥37.12800 | ¥928.20 |
100 | ¥32.17670 | ¥3,217.67 |
250 | ¥30.52668 | ¥7,631.67 |
500 | ¥27.39152 | ¥13,695.76 |
1,000 | ¥23.10124 | ¥23,101.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.94619 | ¥54,865.48 |