TDA7391 | |
---|---|
DigiKey Part Number | 497-2176-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7391 |
Description | IC AMP AB MONO 45W 11MULTIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 11-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | TDA7391 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 45W x 1 @ 3.2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | 11-Multiwatt | |
Package / Case | Multiwatt-11 (Vertical, Bent and Staggered Leads) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥35.75400 | ¥357.54 |
25 | ¥33.80160 | ¥845.04 |
100 | ¥29.29340 | ¥2,929.34 |
250 | ¥27.79152 | ¥6,947.88 |
500 | ¥24.93728 | ¥12,468.64 |
1,000 | ¥21.03138 | ¥21,031.38 |
2,500 | ¥19.97984 | ¥49,949.60 |