Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,083 In Stock | 1 : ¥47.45000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA (x2 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
537 In Stock | 1 : ¥82.10000 Tube | - | Tube | Active | Voltage Feedback | 2 | - | 55V/µs | 50 MHz | 65 MHz | 100 nA | 20 µV | 7.9mA (x2 Channels) | 40 mA | 9 V | 33 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
7,219 In Stock | 1 : ¥86.94000 Cut Tape (CT) 2,500 : ¥47.47280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Switched Integrator | 1 | - | 3V/µs | 2 MHz | - | 0.1 pA | 500 µV | 4.1mA | 20 mA | 9.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,925 In Stock | 1 : ¥97.53000 Tube | Tube | Active | Voltage Feedback | 2 | - | 600V/µs | 25 MHz | - | 120 nA | 200 µV | 2mA (x2 Channels) | 30 mA | 5 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
596 In Stock | 1 : ¥31.44000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 0.5V/µs | 4 MHz | - | 90 pA | 0.3 µV | 1.5mA | 40 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
289 In Stock | 1 : ¥58.21000 Tube | - | Tube | Active | J-FET | 2 | Rail-to-Rail | 35V/µs | 10 MHz | 19 MHz | 1.3 pA | 800 µV | 6.3mA (x2 Channels) | 17 mA | 3 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
348 In Stock | 1 : ¥111.98000 Tube | Tube | Active | Voltage Feedback | 2 | - | 600V/µs | 25 MHz | - | 120 nA | 200 µV | 2mA (x2 Channels) | 30 mA | 5 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |