LMH6321MRX/NOPB

DigiKey Part Number
296-LMH6321MRX/NOPBTR-ND - Tape & Reel (TR)
296-LMH6321MRX/NOPBCT-ND - Cut Tape (CT)
296-LMH6321MRX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6321MRX/NOPB
Description
IC BUFFER 1 CIRCUIT 8SOPWRPAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LMH6321MRX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2900V/µs
-3db Bandwidth
110 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
4 mV
Current - Supply
14.9mA
Current - Output / Channel
295 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.74000¥50.74
10¥45.54800¥455.48
25¥43.05880¥1,076.47
100¥37.31850¥3,731.85
250¥35.40460¥8,851.15
500¥31.76866¥15,884.33
1,000¥26.79278¥26,792.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.20727¥53,018.18
Manufacturers Standard Package