AS321KTR-G1 | |
---|---|
DigiKey Part Number | AS321KTR-G1DITR-ND - Tape & Reel (TR) AS321KTR-G1DICT-ND - Cut Tape (CT) AS321KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS321KTR-G1 |
Description | IC OPAMP GP 1 CIRCUIT SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AS321KTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 450µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.04400 | ¥20.44 |
25 | ¥1.84240 | ¥46.06 |
100 | ¥1.27330 | ¥127.33 |
250 | ¥1.07252 | ¥268.13 |
500 | ¥0.87138 | ¥435.69 |
1,000 | ¥0.67033 | ¥670.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52461 | ¥1,573.83 |
6,000 | ¥0.51311 | ¥3,078.66 |