MC33172DT | |
---|---|
DigiKey Part Number | 497-1957-2-ND - Tape & Reel (TR) 497-1957-1-ND - Cut Tape (CT) 497-1957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33172DT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33172DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 2.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 220µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.85300 | ¥58.53 |
25 | ¥5.49720 | ¥137.43 |
100 | ¥4.48490 | ¥448.49 |
250 | ¥4.16584 | ¥1,041.46 |
500 | ¥3.54552 | ¥1,772.76 |
1,000 | ¥2.83639 | ¥2,836.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.57050 | ¥6,426.25 |
5,000 | ¥2.39320 | ¥11,966.00 |
12,500 | ¥2.30457 | ¥28,807.12 |
25,000 | ¥2.21593 | ¥55,398.25 |