NCS213RSQT2G

DigiKey Part Number
NCS213RSQT2GOSTR-ND - Tape & Reel (TR)
NCS213RSQT2GOSCT-ND - Cut Tape (CT)
NCS213RSQT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS213RSQT2G
Description
IC CURRENT SENSE 1 CIRCUIT SC88
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NCS213RSQT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
-3db Bandwidth
90 kHz
Current - Input Bias
39 µA
Voltage - Input Offset
5 µV
Current - Supply
40µA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.88000¥7.88
10¥7.04400¥70.44
25¥6.68280¥167.07
100¥5.13280¥513.28
250¥4.53576¥1,133.94
500¥4.29702¥2,148.51
1,000¥3.34213¥3,342.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.17503¥9,525.09
6,000¥3.05566¥18,333.96
15,000¥2.96018¥44,402.70
Manufacturers Standard Package