ADA4805-1ARJZ-R7

DigiKey Part Number
505-ADA4805-1ARJZ-R7TR-ND - Tape & Reel (TR)
505-ADA4805-1ARJZ-R7CT-ND - Cut Tape (CT)
505-ADA4805-1ARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4805-1ARJZ-R7
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADA4805-1ARJZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
160V/µs
-3db Bandwidth
105 MHz
Current - Input Bias
470 nA
Voltage - Input Offset
9 µV
Current - Supply
500µA
Current - Output / Channel
73 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.19000¥26.19
10¥23.48800¥234.88
25¥22.20240¥555.06
100¥19.24130¥1,924.13
250¥18.25468¥4,563.67
500¥16.37988¥8,189.94
1,000¥13.81431¥13,814.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.12359¥39,370.77
6,000¥12.63022¥75,781.32
Manufacturers Standard Package