LMV612MMX/NOPB | |
---|---|
DigiKey Part Number | 296-44288-2-ND - Tape & Reel (TR) 296-44288-1-ND - Cut Tape (CT) 296-44288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV612MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV612MMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.42800 | ¥64.28 |
25 | ¥6.03920 | ¥150.98 |
100 | ¥4.93000 | ¥493.00 |
250 | ¥4.57912 | ¥1,144.78 |
500 | ¥3.89720 | ¥1,948.60 |
1,000 | ¥3.11776 | ¥3,117.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.82546 | ¥9,889.11 |
7,000 | ¥2.63061 | ¥18,414.27 |
10,500 | ¥2.53318 | ¥26,598.39 |
24,500 | ¥2.43575 | ¥59,675.88 |