Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,048 In Stock | 1 : ¥93.18000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 0.2V/µs | 200 kHz | - | 4 nA | 5 µV | 950µA | - | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,949 In Stock | 1 : ¥70.44000 Cut Tape (CT) 1,000 : ¥36.63625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Differential | 1.9V/µs | - | 2.3 MHz | 450 pA | 3 µV | - | 11 mA | 10 V | 56 V | -40°C ~ 105°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |