Instrumentation, Op Amps, Buffer Amps

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeJ-FETTransconductance
Number of Circuits
12
Output Type
-DifferentialPush-Pull
Slew Rate
0.5V/µs1.7V/µs13V/µs50V/µs
Gain Bandwidth Product
1.5 MHz2 MHz3 MHz5.25 MHz
Current - Input Bias
65 pA80 nA150 nA400 nA
Voltage - Input Offset
300 µV500 µV2 mV3 mV
Current - Supply
1.4mA (x2 Channels)1.7mA2.5mA (x2 Channels)2.6mA (x2 Channels)
Current - Output / Channel
500 µA10 mA25 mA
Voltage - Supply Span (Max)
30 V36 V
Operating Temperature
0°C ~ 70°C0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-PDIP16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
LM741CN/NOPB
IC OPAMP GP 1 CIRCUIT 8DIP
Texas Instruments
10,511
In Stock
1 : ¥7.14000
Tube
-
Tube
Active
General Purpose
1
-
0.5V/µs
1.5 MHz
80 nA
2 mV
1.7mA
25 mA
10 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
OPA2134PAG4
TL072CP
IC OPAMP JFET 2 CIRCUIT 8DIP
Texas Instruments
2,005
In Stock
1 : ¥7.72000
Tube
-
Tube
Active
J-FET
2
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x2 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
OPA2134PAG4
RC4558P
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
9,211
In Stock
1 : ¥4.27000
Tube
-
Tube
Active
General Purpose
2
Differential
1.7V/µs
3 MHz
150 nA
500 µV
2.5mA (x2 Channels)
10 mA
10 V
30 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
16 SOIC
LM13700MX/NOPB
IC OPAMP TRANSCOND 2 CIRC 16SOIC
Texas Instruments
6,062
In Stock
1 : ¥10.67000
Cut Tape (CT)
2,500 : ¥4.52722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transconductance
2
Push-Pull
50V/µs
2 MHz
400 nA
300 µV
2.6mA (x2 Channels)
500 µA
10 V
36 V
0°C ~ 70°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.