Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,556 In Stock | 1 : ¥32.26000 Cut Tape (CT) 3,000 : ¥13.48705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 2.8V/µs | 5.7 MHz | 30 pA | 0.25 µV | 570µA (x2 Channels) | 55 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
3,724 In Stock | 1 : ¥19.37000 Cut Tape (CT) 3,000 : ¥8.86540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 32V/µs | 10.6 MHz | 10 pA | 210 µV | 2.48mA (x4 Channels) | 65 mA | 2.7 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,834 In Stock | 1 : ¥19.62000 Cut Tape (CT) 3,000 : ¥5.90609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.35V/µs | 750 kHz | 100 pA | 10 µV | 90µA | 20 mA | 4.5 V | 24 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) |