Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-Over-The-Top®
Amplifier Type
General PurposeInstrumentation
Slew Rate
0.06V/µs0.4V/µs
Current - Input Bias
2 nA17 nA
Voltage - Input Offset
50 µV100 µV
Current - Supply
60µA230µA
Current - Output / Channel
25 mA31.7 mA
Voltage - Supply Span (Min)
2.2 V2.7 V
Voltage - Supply Span (Max)
36 V44 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1637HS8#PBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
2,671
In Stock
1 : ¥50.49000
Tube
Tube
Active
General Purpose
1
Rail-to-Rail
0.4V/µs
1.1 MHz
-
17 nA
100 µV
230µA
31.7 mA
2.7 V
44 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
AD627ARZ
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥86.61000
Tube
-
Tube
Active
Instrumentation
1
Rail-to-Rail
0.06V/µs
-
80 kHz
2 nA
50 µV
60µA
25 mA
2.2 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.