TAS5719PHPR

DigiKey Part Number
296-TAS5719PHPRTR-ND - Tape & Reel (TR)
296-TAS5719PHPRCT-ND - Cut Tape (CT)
296-TAS5719PHPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5719PHPR
Description
IC AMP CLASS D STER 15W 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TAS5719PHPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
15W x 2 @ 8Ohm
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 26V
Features
Depop, Differential Inputs, I2C, Shutdown, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TA)
Supplier Device Package
48-HTQFP (7x7)
Package / Case
48-PowerTQFP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.41000¥50.41
10¥45.56300¥455.63
25¥43.44480¥1,086.12
100¥37.72430¥3,772.43
250¥36.02860¥9,007.15
500¥32.84970¥16,424.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥27.43175¥27,431.75
2,000¥26.22939¥52,458.78
Manufacturers Standard Package