LTC6362IDD#PBF | |
---|---|
DigiKey Part Number | LTC6362IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6362IDD#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8DFN |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6362IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 180 MHz | |
-3db Bandwidth | 34 MHz | |
Current - Input Bias | 75 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.85200 | ¥408.52 |
25 | ¥38.61880 | ¥965.47 |
121 | ¥33.47025 | ¥4,049.90 |
363 | ¥31.75386 | ¥11,526.65 |
605 | ¥28.49263 | ¥17,238.04 |
1,089 | ¥24.02993 | ¥26,168.59 |
2,541 | ¥22.82843 | ¥58,007.04 |