Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,863 In Stock | 1 : ¥50.57000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 786 kHz | 1.52 MHz | 3 nA | 35 µV | 60µA (x2 Channels) | 10 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,774 In Stock | 1 : ¥50.57000 Cut Tape (CT) 1,000 : ¥26.69897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 786 kHz | 1.52 MHz | 3 nA | 35 µV | 60µA (x2 Channels) | 10 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
10,437 In Stock | 1 : ¥53.20000 Cut Tape (CT) 3,000 : ¥26.68737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 786 kHz | 1.52 MHz | 3 nA | 35 µV | 60µA (x2 Channels) | 10 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-UFDFN Exposed Pad, CSP | 8-LFCSP-UD (2x2) | ||
4,214 In Stock | 1 : ¥65.35000 Cut Tape (CT) 1,000 : ¥37.05100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 786 kHz | 1.52 MHz | 3 nA | 35 µV | 60µA (x2 Channels) | 10 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,015 In Stock | 1 : ¥26.60000 Cut Tape (CT) 1,000 : ¥14.04598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 1V/µs | - | 250 kHz | 20 nA | 250 µV | 85µA | 10 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,414 In Stock | 1 : ¥65.68000 Cut Tape (CT) 1,000 : ¥37.27495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.4V/µs | 786 kHz | 1.52 MHz | 3 nA | 35 µV | 60µA (x4 Channels) | 10 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
141 In Stock | 1 : ¥65.68000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.4V/µs | 786 kHz | 1.52 MHz | 3 nA | 35 µV | 60µA (x4 Channels) | 10 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
5,512 In Stock | 1 : ¥69.04000 Cut Tape (CT) 1,500 : ¥39.17786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.4V/µs | 786 kHz | 1.52 MHz | 3 nA | 35 µV | 60µA (x4 Channels) | 10 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP-WQ (3x3) | ||
811 In Stock | 1 : ¥26.60000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 1V/µs | - | 250 kHz | 20 nA | 250 µV | 85µA | 10 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
5,944 In Stock | 1 : ¥50.57000 Cut Tape (CT) 3,000 : ¥25.36402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 786 kHz | 1.52 MHz | 3 nA | 35 µV | 60µA (x2 Channels) | 10 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,000 In Stock | 3,000 : ¥33.96685 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 786 kHz | 1.52 MHz | 3 nA | 35 µV | 60µA (x2 Channels) | 10 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 5,000 : ¥36.27577 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 4 | Rail-to-Rail | 0.4V/µs | 786 kHz | 1.52 MHz | 3 nA | 35 µV | 60µA (x4 Channels) | 10 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP-WQ (3x3) | ||
0 In Stock Check Lead Time | 3,000 : ¥13.34368 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Instrumentation | 1 | Rail-to-Rail | 1V/µs | - | 250 kHz | 20 nA | 250 µV | 85µA | 10 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 10,000 : ¥24.88145 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 786 kHz | 1.52 MHz | 3 nA | 35 µV | 60µA (x2 Channels) | 10 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-UFDFN Exposed Pad, CSP | 8-LFCSP-UD (2x2) | ||
0 In Stock Check Lead Time | 2,500 : ¥35.89434 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 4 | Rail-to-Rail | 0.4V/µs | 786 kHz | 1.52 MHz | 3 nA | 35 µV | 60µA (x4 Channels) | 10 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |