Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
12
Output Type
Push-Pull, Rail-to-RailRail-to-Rail
Slew Rate
0.42V/µs3V/µs
Gain Bandwidth Product
1.5 MHz3 MHz
Current - Input Bias
1 pA14 nA
Voltage - Input Offset
250 µV1 mV
Current - Supply
116µA165µA (x2 Channels)
Current - Output / Channel
100 mA150 mA
Voltage - Supply Span (Min)
1.5 V1.8 V
Voltage - Supply Span (Max)
5 V5.5 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
6-WFBGA, DSBGA10-XFQFN
Supplier Device Package
6-DSBGA (1.5x1.3)10-X2QFN (2x1.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TLA06BBA
LMV981TLX/NOPB
IC OPAMP GP 1 CIRCUIT 6DSBGA
Texas Instruments
8,285
In Stock
1 : ¥10.92000
Cut Tape (CT)
3,000 : ¥4.64347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.42V/µs
1.5 MHz
14 nA
1 mV
116µA
100 mA
1.8 V
5 V
-40°C ~ 125°C
Surface Mount
6-WFBGA, DSBGA
6-DSBGA (1.5x1.3)
10-X2QFN
OPA2310SIRUGR
DUAL-CHANNEL, 5.5-V, 3-MHZ HIGH-
Texas Instruments
2,276
In Stock
1 : ¥12.48000
Cut Tape (CT)
3,000 : ¥3.55074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Push-Pull, Rail-to-Rail
3V/µs
3 MHz
1 pA
250 µV
165µA (x2 Channels)
150 mA
1.5 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
10-XFQFN
10-X2QFN (2x1.5)
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.