LM4853MM/NOPB | |
---|---|
DigiKey Part Number | LM4853MM/NOPBTR-ND - Tape & Reel (TR) LM4853MM/NOPBCT-ND - Cut Tape (CT) LM4853MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4853MM/NOPB |
Description | IC AMP CLSS AB MONO 1.9W 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4853MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.9W x 1 @ 3Ohm; 300mW x 2 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥18.83300 | ¥188.33 |
25 | ¥17.76600 | ¥444.15 |
100 | ¥15.13640 | ¥1,513.64 |
250 | ¥14.21216 | ¥3,553.04 |
500 | ¥12.43572 | ¥6,217.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.30396 | ¥10,303.96 |
2,000 | ¥9.59332 | ¥19,186.64 |
5,000 | ¥9.23800 | ¥46,190.00 |