Comparators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
24
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V2.2V ~ 36V, ±1.1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 5V2.5mV
Current - Input Bias (Max)
5pA @ 5V0.015µA
Current - Output (Typ)
20mA100mA @ 5V
Current - Quiescent (Max)
35µA75µA
CMRR, PSRR (Typ)
65dB, 80dB PSRR-
Propagation Delay (Max)
560ns600ns (Typ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-VSSOP14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
8-VSSOP
TLV1702AQDGKRQ1
IC COMPARATOR 2 GEN PUR 8VSSOP
Texas Instruments
6,991
In Stock
1 : ¥18.28000
Cut Tape (CT)
2,500 : ¥8.36900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector
2.2V ~ 36V, ±1.1V ~ 18V
2.5mV
0.015µA
20mA
75µA
-
560ns
-
-40°C ~ 125°C
Automotive
AEC-Q100
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-VSSOP
14-TSSOP
LM339LVQPWRQ1
IC COMPARATOR 4 GEN PUR 14TSSOP
Texas Instruments
2,900
In Stock
1 : ¥3.78000
Cut Tape (CT)
2,000 : ¥1.33664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Open-Collector
1.65V ~ 5.5V
2mV @ 5V
5pA @ 5V
100mA @ 5V
35µA
65dB, 80dB PSRR
600ns (Typ)
-
-40°C ~ 125°C
Automotive
AEC-Q100
14-TSSOP (0.173", 4.40mm Width)
Surface Mount
14-TSSOP
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.