LM358ADR | |
---|---|
DigiKey Part Number | 296-14601-2-ND - Tape & Reel (TR) 296-14601-1-ND - Cut Tape (CT) 296-14601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358ADR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.49600 | ¥24.96 |
25 | ¥2.25280 | ¥56.32 |
100 | ¥1.55660 | ¥155.66 |
250 | ¥1.31096 | ¥327.74 |
500 | ¥1.06498 | ¥532.49 |
1,000 | ¥0.81926 | ¥819.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.73731 | ¥1,843.28 |
5,000 | ¥0.69636 | ¥3,481.80 |
12,500 | ¥0.63491 | ¥7,936.38 |
25,000 | ¥0.59395 | ¥14,848.75 |
62,500 | ¥0.53251 | ¥33,281.88 |
125,000 | ¥0.51203 | ¥64,003.75 |