LM393BIDR | |
---|---|
DigiKey Part Number | 296-LM393BIDRTR-ND - Tape & Reel (TR) 296-LM393BIDRCT-ND - Cut Tape (CT) 296-LM393BIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393BIDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393BIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 21mA @ 5V | |
Current - Quiescent (Max) | 600µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1000ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.02600 | ¥30.26 |
25 | ¥2.64560 | ¥66.14 |
100 | ¥1.71120 | ¥171.12 |
250 | ¥1.41656 | ¥354.14 |
500 | ¥1.13334 | ¥566.67 |
1,000 | ¥0.86887 | ¥868.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.75556 | ¥1,888.90 |
5,000 | ¥0.68000 | ¥3,400.00 |
12,500 | ¥0.60444 | ¥7,555.50 |
25,000 | ¥0.56667 | ¥14,166.75 |
62,500 | ¥0.50244 | ¥31,402.50 |
125,000 | ¥0.48355 | ¥60,443.75 |