Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥55.58000 Tube | - | Tube | Active | Voltage Feedback | 2 | - | 3000V/µs | 120 MHz | 220 MHz | 2.7 µA | 2 mV | 13mA (x2 Channels) | 260 mA | 9 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
0 In Stock 49,424 Marketplace Check Lead Time | 1 : ¥51.72000 Tube | - | Bulk Tube | Active | Differential | 1 | Differential | 1800V/µs | 210 MHz | 260 MHz | 4 µA | 4 mV | 16mA | 130 mA | 4.5 V | 15 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP |