MAX98357AEWL+T

DigiKey Part Number
MAX98357AEWL+TTR-ND - Tape & Reel (TR)
MAX98357AEWL+TCT-ND - Cut Tape (CT)
MAX98357AEWL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX98357AEWL+T
Description
IC AMP CLASS D MONO 3.2W 9WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-WLP (1.26x1.26)
Datasheet
 Datasheet
EDA/CAD Models
MAX98357AEWL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.2W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-WLP (1.26x1.26)
Package / Case
9-WFBGA, WLBGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.63000¥35.63
10¥23.57000¥235.70
25¥20.43200¥510.80
100¥16.91160¥1,691.16
250¥15.20072¥3,800.18
500¥14.15698¥7,078.49
1,000¥13.28980¥13,289.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.78600¥29,465.00
5,000¥11.34292¥56,714.60
Manufacturers Standard Package