INA321EA/2K5 | |
---|---|
DigiKey Part Number | 296-19951-2-ND - Tape & Reel (TR) 296-19951-1-ND - Cut Tape (CT) 296-19951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA321EA/2K5 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA321EA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 500 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.67000 | ¥32.67 |
10 | ¥21.53400 | ¥215.34 |
25 | ¥18.62920 | ¥465.73 |
100 | ¥15.36250 | ¥1,536.25 |
250 | ¥13.77524 | ¥3,443.81 |
500 | ¥12.80650 | ¥6,403.25 |
1,000 | ¥12.00165 | ¥12,001.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.14323 | ¥27,858.08 |
5,000 | ¥10.62059 | ¥53,102.95 |
7,500 | ¥10.42608 | ¥78,195.60 |