MCP6S91-E/P

DigiKey Part Number
MCP6S91-E/P-ND
Manufacturer
Manufacturer Product Number
MCP6S91-E/P
Description
IC OPAMP PGA 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP6S91-E/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
22V/µs
-3db Bandwidth
18 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
400 µV
Current - Supply
1mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
25¥8.86640¥221.66
100¥8.12770¥812.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.