LMV321SN3T1G

DigiKey Part Number
LMV321SN3T1GOSTR-ND - Tape & Reel (TR)
LMV321SN3T1GOSCT-ND - Cut Tape (CT)
LMV321SN3T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321SN3T1G
Description
IC OPAMP GP 1 CIRCUIT 5TSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV321SN3T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 nA
Voltage - Input Offset
1.7 mV
Current - Supply
130µA
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.65300¥36.53
25¥3.41200¥85.30
100¥2.53520¥253.52
250¥2.14540¥536.35
500¥2.04768¥1,023.84
1,000¥1.51143¥1,511.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.41395¥4,241.85
6,000¥1.31643¥7,898.58
15,000¥1.24816¥18,722.40
30,000¥1.21891¥36,567.30
Manufacturers Standard Package