ISL28191FRUZ-T7

DigiKey Part Number
ISL28191FRUZ-T7TR-ND - Tape & Reel (TR)
ISL28191FRUZ-T7CT-ND - Cut Tape (CT)
ISL28191FRUZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28191FRUZ-T7
Description
IC OPAMP VFB 1 CIRCUIT 6UTDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 6-UTDFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
17V/µs
-3db Bandwidth
61 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
270 µV
Current - Supply
2.6mA
Current - Output / Channel
130 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-UTDFN (1.6x1.6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.54000¥19.54
10¥17.57700¥175.77
25¥16.58400¥414.60
100¥14.12910¥1,412.91
250¥13.26704¥3,316.76
500¥11.60866¥5,804.33
1,000¥9.61861¥9,618.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.95525¥26,865.75
6,000¥8.62358¥51,741.48
Manufacturers Standard Package