ADA4096-2ARMZ-RL

DigiKey Part Number
505-ADA4096-2ARMZ-RLTR-ND - Tape & Reel (TR)
505-ADA4096-2ARMZ-RLCT-ND - Cut Tape (CT)
505-ADA4096-2ARMZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4096-2ARMZ-RL
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4096-2ARMZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
786 kHz
-3db Bandwidth
1.52 MHz
Current - Input Bias
3 nA
Voltage - Input Offset
35 µV
Current - Supply
60µA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.57000¥50.57
10¥45.39200¥453.92
25¥42.91120¥1,072.78
100¥37.18880¥3,718.88
250¥35.28212¥8,820.53
500¥31.65848¥15,829.24
1,000¥26.69993¥26,699.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥25.36493¥76,094.79
Manufacturers Standard Package