AD8066ARZ-RL

DigiKey Part Number
505-AD8066ARZ-RLTR-ND - Tape & Reel (TR)
505-AD8066ARZ-RLCT-ND - Cut Tape (CT)
505-AD8066ARZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8066ARZ-RL
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8066ARZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
180V/µs
-3db Bandwidth
155 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
400 µV
Current - Supply
6.6mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.71000¥63.71
10¥57.58200¥575.82
25¥54.90200¥1,372.55
100¥47.67180¥4,767.18
250¥45.52928¥11,382.32
500¥41.51188¥20,755.94
1,000¥36.15550¥36,155.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥34.81647¥87,041.18
Manufacturers Standard Package