MAX9141EKA+T

DigiKey Part Number
MAX9141EKA+TTR-ND - Tape & Reel (TR)
MAX9141EKA+TCT-ND - Cut Tape (CT)
MAX9141EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9141EKA+T
Description
IC COMPARATOR 1 W/LATCH SOT23-8
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Comparator with Latch CMOS, Push-Pull, TTL SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9141EKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.32µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
320µA
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Propagation Delay (Max)
40ns
Hysteresis
1.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.43000¥30.43
10¥19.93500¥199.35
25¥17.19960¥429.99
100¥14.11970¥1,411.97
250¥12.62228¥3,155.57
500¥11.70856¥5,854.28
1,000¥10.94897¥10,948.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.20044¥25,501.10
5,000¥9.82265¥49,113.25
Manufacturers Standard Package