TLV7011DCKR

DigiKey Part Number
296-49982-2-ND - Tape & Reel (TR)
296-49982-1-ND - Cut Tape (CT)
296-49982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7011DCKR
Description
IC COMPARATOR 1 SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV7011DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
8mV
Current - Input Bias (Max)
1pA
Current - Output (Typ)
-
Current - Quiescent (Max)
5µA
CMRR, PSRR (Typ)
78dB CMRR, 78dB PSRR
Propagation Delay (Max)
350ns
Hysteresis
4.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.53000¥5.53
10¥4.84600¥48.46
25¥4.55680¥113.92
100¥3.71760¥371.76
250¥3.45352¥863.38
500¥2.93904¥1,469.52
1,000¥2.35127¥2,351.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.13083¥6,392.49
6,000¥1.98387¥11,903.22
15,000¥1.91039¥28,655.85
30,000¥1.83692¥55,107.60
Manufacturers Standard Package