MAX4448ESE+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥8.32000
Datasheet

MAX4448ESE+

DigiKey Part Number
MAX4448ESE+-ND
Manufacturer
Manufacturer Product Number
MAX4448ESE+
Description
IC AMP DRIVER 16SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Video Amp 1 Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4448ESE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Driver
Output Type
Differential
Number of Circuits
1
-3db Bandwidth
330 MHz
Slew Rate
4300V/µs
Current - Supply
46 mA
Current - Output / Channel
130 mA
Voltage - Supply, Single/Dual (±)
±4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.73000¥70.73
10¥63.86700¥638.67
50¥60.90000¥3,045.00
100¥52.87860¥5,287.86
250¥50.50176¥12,625.44
500¥46.04596¥23,022.98
1,000¥40.10447¥40,104.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.