Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,358 In Stock | 1 : ¥44.91000 Cut Tape (CT) 3,000 : ¥22.51966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 2V/µs | - | 4.7 MHz | 150 pA | 10 µV | 600µA | 20 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
2,367 In Stock | 1 : ¥48.77000 Cut Tape (CT) 250 : ¥23.91812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 0.2V/µs | 550 kHz | - | 100 pA | 1 µV | 100µA (x4 Channels) | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 16-WQFN Exposed Pad | 16-WQFN (4x4) |