Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,828 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥3.21824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4.5V/µs | 8 MHz | - | 1 pA | 4.5 mV | 820µA | 35 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
584 In Stock | 1 : ¥24.22000 Cut Tape (CT) 3,000 : ¥11.08214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 10 MHz | - | 0.2 pA | 80 µV | 1mA | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
9,508 In Stock | 1 : ¥29.47000 Cut Tape (CT) 3,000 : ¥14.77784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 2V/µs | 1.5 MHz | - | 1 pA | 3 µV | 1.25mA | 37 mA | 5 V | 16 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,030 In Stock | 1 : ¥85.96000 Cut Tape (CT) 3,000 : ¥46.95538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA | 5 mA | 1.8 V | 5.5 V | -55°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,554 In Stock | 1 : ¥85.96000 Cut Tape (CT) 3,000 : ¥46.95538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA | 5 mA | 1.8 V | 5.5 V | -55°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,287 In Stock | 1 : ¥95.97000 Cut Tape (CT) 1,000 : ¥60.76553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4V/µs | 4.25 MHz | - | 80 nA | 100 µV | - | 10 mA | 3 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
199 In Stock 1,900 Factory | 1 : ¥123.64000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.005V/µs | 8 kHz | - | 0.1 pA | 1 mV | 1µA (x2 Channels) | 600 µA | 2.5 V | 10 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,099 In Stock 200 Factory | 1 : ¥47.45000 Tube | Tube | Active | Differential | 1 | Rail-to-Rail | 0.07V/µs | - | 175 kHz | - | 100 µV | 45µA | 5.5 mA | 2.7 V | 7.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP |