Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,785 In Stock | 1 : ¥13.94000 Cut Tape (CT) 2,500 : ¥6.37527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull | 2.7V ~ 5.5V | 5mV @ 5V | 50pA @ 5V | - | 50µA | 70dB CMRR, 85dB PSRR | 50ns | 1.2mV | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | ||
7,758 In Stock | 1 : ¥9.35000 Cut Tape (CT) 2,500 : ¥3.96684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull, Rail-to-Rail | 1.6V ~ 6.5V, ±0.8V ~ 3.25V | 8mV @ 5V | 2pA @ 5V | 29mA @ 5V | 900nA | 73dB CMRR, 77dB PSRR | 3µs (Typ) | 17mV | -40°C ~ 125°C (TA) | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | ||
2,004 In Stock | 1 : ¥13.01000 Cut Tape (CT) 2,500 : ¥5.52953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull, Rail-to-Rail | 1.65V ~ 5.5V | 1.5mV @ 5V | 5pA @ 5V | 100mA @ 5V | 30µA | 70dB CMRR, 95dB PSRR | 100ns | - | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | ||
12 In Stock 476 Marketplace | 1 : ¥26.27000 Tube | - | Bulk Tube | Obsolete | General Purpose | 2 | CMOS, Push-Pull, Rail-to-Rail | 2.7V ~ 16V, ±1.35V ~ 8V | 5mV @ 15V | 250pA @ 15V | 10mA | 1µA | 88dB CMRR, 105dB PSRR | - | - | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP |