Instrumentation, Op Amps, Buffer Amps

Results: 7
Manufacturer
Analog Devices Inc.STMicroelectronicsTexas Instruments
Series
-LT®X-AMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Amplifier Type
AudioCurrent FeedbackGeneral PurposeVariable Gain
Number of Circuits
124
Output Type
-DifferentialRail-to-Rail
Slew Rate
0.3V/µs0.4V/µs4V/µs6V/µs15V/µs170V/µs1700V/µs
Gain Bandwidth Product
1.3 MHz8 MHz9.2 MHz20 MHz
-3db Bandwidth
600 kHz7 MHz40 MHz130 MHz
Current - Input Bias
200 pA1.8 nA2 nA4 nA20 nA400 nA3 µA
Voltage - Input Offset
15 µV20 µV60 µV2 mV30 mV
Current - Supply
950µA1.5mA1.75mA2.5mA (x2 Channels)7mA32mA-
Current - Output / Channel
31 mA35 mA40 mA50 mA490 mA
Voltage - Supply Span (Min)
2.7 V3 V3.15 V5 V6 V10 V
Voltage - Supply Span (Max)
5 V30 V36 V50 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)24-SOIC (0.295", 7.50mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-SO8-SOIC8-VSSOP14-SO24-SOICTSOT-6
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
OP07CSZ
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
4,473
In Stock
1 : ¥18.06000
Tube
-
Tube
Not For New Designs
General Purpose
1
-
0.3V/µs
-
600 kHz
1.8 nA
60 µV
-
-
6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-6 Top View
ADA4099-1BUJZ-RL7
IC OPAMP GP 1 CIRCUIT TSOT6
Analog Devices Inc.
1,719
In Stock
1 : ¥46.22000
Cut Tape (CT)
2,500 : ¥21.94619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
4V/µs
8 MHz
-
4 nA
15 µV
1.75mA
50 mA
3.15 V
50 V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-6
8-SOIC
THS3121ID
IC OPAMP CFA 1 CIRCUIT 8SOIC
Texas Instruments
629
In Stock
1 : ¥65.92000
Tube
-
Tube
Active
Current Feedback
1
-
1700V/µs
-
130 MHz
3 µA
2 mV
7mA
490 mA
10 V
30 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LT1678IS8#TRPBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
3,777
In Stock
1 : ¥70.69000
Cut Tape (CT)
2,500 : ¥38.59052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
6V/µs
20 MHz
-
2 nA
20 µV
2.5mA (x2 Channels)
35 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
14-SOIC
LM324DT
IC OPAMP GP 4 CIRCUIT 14SO
STMicroelectronics
16,555
In Stock
1 : ¥3.37000
Cut Tape (CT)
2,500 : ¥0.96045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
0.4V/µs
1.3 MHz
-
20 nA
2 mV
1.5mA
40 mA
3 V
30 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
24 SOIC
AD604ARZ
IC VARIABLE GAIN 2 CIRC 24SOIC
Analog Devices Inc.
85
In Stock
1 : ¥334.96000
Tube
Tube
Active
Variable Gain
2
-
170V/µs
-
40 MHz
400 nA
30 mV
32mA
40 mA
5 V
5 V
-40°C ~ 85°C
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
43
In Stock
1 : ¥28.98000
Cut Tape (CT)
250 : ¥20.24868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
1
Differential
15V/µs
9.2 MHz
7 MHz
200 pA
20 µV
950µA
31 mA
3 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 7

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.