Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-e-trim™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
DifferentialZero-Drift
Output Type
DifferentialRail-to-Rail
Slew Rate
1.9V/µs18V/µs
-3db Bandwidth
2 MHz2.3 MHz
Voltage - Input Offset
3 µV28 µV
Current - Supply
1.1mA-
Current - Output / Channel
11 mA65 mA
Voltage - Supply Span (Min)
4.5 V10 V
Voltage - Supply Span (Max)
36 V56 V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC24-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
INA592IDT
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Texas Instruments
4,193
In Stock
1 : ¥22.25000
Cut Tape (CT)
250 : ¥15.53920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Rail-to-Rail
18V/µs
2 MHz
-
28 µV
1.1mA
65 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
24 SOIC
ADA4254ARUZ-R7
IC OPAMP ZER-DRIFT 1CIRC 24TSSOP
Analog Devices Inc.
2,949
In Stock
1 : ¥70.44000
Cut Tape (CT)
1,000 : ¥36.63625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Differential
1.9V/µs
2.3 MHz
450 pA
3 µV
-
11 mA
10 V
56 V
-40°C ~ 105°C
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.