READ2353JSP#GC1

DigiKey Part Number
559-READ2353JSP#GC1TR-ND - Tape & Reel (TR)
559-READ2353JSP#GC1CT-ND - Cut Tape (CT)
559-READ2353JSP#GC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
READ2353JSP#GC1
Description
ANALOG:GENERAL-PURPOSE LINEAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Push-Pull 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
0.35V/µs
Gain Bandwidth Product
550 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
6 mV
Current - Supply
40µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.79000¥24.79
10¥22.29800¥222.98
25¥21.08280¥527.07
100¥18.27090¥1,827.09
250¥17.33420¥4,333.55
500¥15.55396¥7,776.98
1,000¥13.11779¥13,117.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.46189¥31,154.73
5,000¥11.99341¥59,967.05
Manufacturers Standard Package