ADA4841-1YRZ-R7 | |
---|---|
DigiKey Part Number | ADA4841-1YRZ-R7TR-ND - Tape & Reel (TR) ADA4841-1YRZ-R7CT-ND - Cut Tape (CT) ADA4841-1YRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4841-1YRZ-R7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4841-1YRZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 13V/µs | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥39.67000 | ¥396.70 |
25 | ¥37.49920 | ¥937.48 |
100 | ¥32.50020 | ¥3,250.02 |
250 | ¥30.83340 | ¥7,708.35 |
500 | ¥27.66672 | ¥13,833.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.33341 | ¥23,333.41 |
2,000 | ¥22.16676 | ¥44,333.52 |