TSV771ILT | |
---|---|
DigiKey Part Number | 497-TSV771ILTTR-ND - Tape & Reel (TR) 497-TSV771ILTCT-ND - Cut Tape (CT) 497-TSV771ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV771ILT |
Description | HIGH BANDWIDTH (20 MHZ) LOW OFFS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.9mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.31000 | ¥93.10 |
25 | ¥8.84040 | ¥221.01 |
100 | ¥7.26080 | ¥726.08 |
250 | ¥6.78688 | ¥1,696.72 |
500 | ¥5.99776 | ¥2,998.88 |
1,000 | ¥4.73509 | ¥4,735.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.41942 | ¥13,258.26 |
6,000 | ¥4.19845 | ¥25,190.70 |
15,000 | ¥4.04061 | ¥60,609.15 |