Instrumentation, Op Amps, Buffer Amps

Results: 9
Manufacturer
Microchip TechnologyonsemiSTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
-Rail-to-Rail
Slew Rate
0.6V/µs1V/µs1.9V/µs2V/µs2.4V/µs2.8V/µs3V/µs
Gain Bandwidth Product
1 MHz2.1 MHz3 MHz3.2 MHz
Current - Input Bias
1 pA5 pA10 pA15 nA100 nA
Voltage - Input Offset
500 µV1 mV1.3 mV1.6 mV1.7 mV4.5 mV
Current - Supply
50µA100µA (x4 Channels)150µA (x4 Channels)220µA410µA (x4 Channels)420µA (x4 Channels)465µA
Current - Output / Channel
23 mA27 mA40 mA60 mA65 mA
Voltage - Supply Span (Min)
1.8 V2.7 V4 V4.5 V
Voltage - Supply Span (Max)
5.5 V6 V36 V40 V44 V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SO14-SOIC14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
LMV324IDR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
26,897
In Stock
1 : ¥4.10000
Cut Tape (CT)
2,500 : ¥1.16964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
1V/µs
1 MHz
15 nA
1.7 mV
410µA (x4 Channels)
40 mA
2.7 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14 SOIC
MCP6004T-I/SL
IC OPAMP GP 4 CIRCUIT 14SOIC
Microchip Technology
23,681
In Stock
1 : ¥4.43000
Cut Tape (CT)
2,600 : ¥3.36602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
0.6V/µs
1 MHz
1 pA
4.5 mV
100µA (x4 Channels)
23 mA
1.8 V
6 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14 SOIC
MCP6004-I/SL
IC OPAMP GP 4 CIRCUIT 14SOIC
Microchip Technology
17,939
In Stock
1 : ¥4.43000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
0.6V/µs
1 MHz
1 pA
4.5 mV
100µA (x4 Channels)
23 mA
1.8 V
6 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14 SOIC
NCS20074DR2G
IC OPAMP GP 4 CIRCUIT 14SOIC
onsemi
10,016
In Stock
1 : ¥9.61000
Cut Tape (CT)
2,500 : ¥3.85989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
2.4V/µs
3.2 MHz
5 pA
1.3 mV
420µA (x4 Channels)
65 mA
2.7 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
MC33174DT
IC OPAMP GP 4 CIRCUIT 14SO
STMicroelectronics
54,873
In Stock
1 : ¥10.18000
Cut Tape (CT)
2,500 : ¥6.07588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
2V/µs
2.1 MHz
100 nA
1 mV
220µA
27 mA
4 V
44 V
-40°C ~ 105°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
14 SOIC
TLV274DR2G
IC OPAMP GP 4 CIRCUIT 14SOIC
onsemi
10,602
In Stock
1 : ¥10.75000
Cut Tape (CT)
2,500 : ¥4.32085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
2.8V/µs
3 MHz
5 pA
1.3 mV
465µA
65 mA
2.7 V
36 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
MCP6009T-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP
Microchip Technology
18,970
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,500 : ¥2.46294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
1.9V/µs
1 MHz
-
1.6 mV
50µA
-
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14 SOIC
NCV274DR2G
IC OPAMP GP 4 CIRCUIT 14SOIC
onsemi
1,760
In Stock
10,000
Factory
1 : ¥7.88000
Cut Tape (CT)
2,500 : ¥3.17063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
2.8V/µs
3 MHz
5 pA
1.3 mV
465µA
65 mA
2.7 V
36 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
TLV9304IDR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
8,211
In Stock
1 : ¥9.28000
Cut Tape (CT)
2,500 : ¥3.92373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
3V/µs
1 MHz
10 pA
500 µV
150µA (x4 Channels)
60 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 9

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.