MAX44241AUK+T

DigiKey Part Number
175-MAX44241AUK+TTR-ND - Tape & Reel (TR)
175-MAX44241AUK+TCT-ND - Cut Tape (CT)
175-MAX44241AUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX44241AUK+T
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX44241AUK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
3.8V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
300 pA
Voltage - Input Offset
1 µV
Current - Supply
420µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.55000¥46.55
10¥31.25400¥312.54
25¥27.29160¥682.29
100¥22.84620¥2,284.62
250¥20.68864¥5,172.16
500¥19.37314¥9,686.57
1,000¥18.28061¥18,280.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.37612¥38,440.30
5,000¥14.79807¥73,990.35
Manufacturers Standard Package