Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Circuits
14
Output Type
-Rail-to-Rail
Slew Rate
6V/µs8V/µs
Gain Bandwidth Product
6.5 MHz10 MHz
Current - Input Bias
10 pA25 nA
Voltage - Input Offset
750 µV1 mV
Current - Supply
400µA9.2mA
Voltage - Supply Span (Min)
1.8 V9 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)SC-74A, SOT-753
Supplier Device Package
16-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
OP471GSZ-REEL
IC OPAMP GP 4 CIRCUIT 16SOIC
Analog Devices Inc.
2,955
In Stock
1 : ¥151.14000
Cut Tape (CT)
1,000 : ¥95.72501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
8V/µs
6.5 MHz
25 nA
1 mV
9.2mA
-
9 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
OP471GSZ
IC OPAMP GP 4 CIRCUIT 16SOIC
Analog Devices Inc.
188
In Stock
1 : ¥151.14000
Tube
-
Tube
Active
General Purpose
4
-
8V/µs
6.5 MHz
25 nA
1 mV
9.2mA
-
9 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
SOD 123-5
TLV316QDBVTQ1
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥12.48000
Cut Tape (CT)
250 : ¥8.47448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
6V/µs
10 MHz
10 pA
750 µV
400µA
50 mA
1.8 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.