OP471GSZ-REEL | |
---|---|
DigiKey Part Number | 505-OP471GSZ-REELTR-ND - Tape & Reel (TR) 505-OP471GSZ-REELCT-ND - Cut Tape (CT) 505-OP471GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP471GSZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP471GSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 9.2mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.14000 | ¥151.14 |
10 | ¥138.91000 | ¥1,389.10 |
25 | ¥133.15000 | ¥3,328.75 |
100 | ¥117.31730 | ¥11,731.73 |
250 | ¥111.55944 | ¥27,889.86 |
500 | ¥104.36188 | ¥52,180.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥95.72501 | ¥95,725.01 |