OPA695IDBVT | |
---|---|
DigiKey Part Number | 296-16854-2-ND - Tape & Reel (TR) 296-16854-1-ND - Cut Tape (CT) 296-16854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA695IDBVT |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA695IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4300V/µs | |
-3db Bandwidth | 1.7 GHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 12.9mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥45.80200 | ¥458.02 |
25 | ¥43.30160 | ¥1,082.54 |
100 | ¥37.52870 | ¥3,752.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥35.60428 | ¥8,901.07 |
500 | ¥31.94746 | ¥15,973.73 |
1,250 | ¥26.94373 | ¥33,679.66 |
2,500 | ¥25.59653 | ¥63,991.33 |