Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,742 In Stock | 1 : ¥22.74000 Cut Tape (CT) 2,500 : ¥10.41012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 20V/µs | 14 MHz | - | 70 pA | 0.4 µV | 1.3mA | - | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
10,719 In Stock | 1 : ¥23.73000 Cut Tape (CT) 1,000 : ¥12.53691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1.7V/µs | 2.7 MHz | - | 50 pA | 1.5 µV | 830µA | 32 mA | 4.5 V | 55 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,062 In Stock | 1 : ¥27.34000 Cut Tape (CT) 2,500 : ¥13.33264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 20V/µs | 14 MHz | - | 70 pA | 1.5 µV | 1.3mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
5,934 In Stock | 1 : ¥29.47000 Cut Tape (CT) 2,500 : ¥14.77732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 10V/µs | 5 MHz | - | 50 pA | 0.45 µV | 850µA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
3,855 In Stock | 1 : ¥34.97000 Cut Tape (CT) 2,500 : ¥12.09983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 5 µV | 1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,625 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥0.91013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Push-Pull | 20V/µs | 5.25 MHz | - | 1 pA | 1 mV | 1.4mA | - | 4.5 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,688 In Stock | 1 : ¥23.97000 Cut Tape (CT) 1,000 : ¥12.65299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1.85V/µs | 5 MHz | - | 125 pA | 0.5 µV | 4.5mA | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
3,585 In Stock | 1 : ¥24.55000 Cut Tape (CT) 250 : ¥17.11880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 20V/µs | 14 MHz | - | 70 pA | 0.4 µV | 1.3mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,925 In Stock | 1 : ¥42.61000 Cut Tape (CT) 250 : ¥29.75848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 20V/µs | 14 MHz | - | 70 pA | 1.5 µV | 1.3mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
2,108 In Stock | 1 : ¥21.43000 Cut Tape (CT) 250 : ¥14.94556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 6.4V/µs | 18 MHz | - | 300 pA | 5 µV | 2.2mA | - | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
9,820 In Stock | 1 : ¥27.42000 Cut Tape (CT) 250 : ¥13.45736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.25V/µs | 37 kHz | 20 kHz | 500 pA | 2 µV | 40µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | |||
402 In Stock | 1 : ¥42.20000 Cut Tape (CT) 250 : ¥29.45180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4V/µs | 3.6 MHz | - | 100 pA | 8 µV | 220µA (x2 Channels) | 25 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |