APX321WG-7 | |
---|---|
DigiKey Part Number | APX321WGDITR-ND - Tape & Reel (TR) APX321WGDICT-ND - Cut Tape (CT) APX321WGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX321WG-7 |
Description | IC OPAMP GP 1 CIRCUIT SOT25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | APX321WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 110µA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
25 | ¥2.89640 | ¥72.41 |
100 | ¥2.31680 | ¥231.68 |
250 | ¥2.15164 | ¥537.91 |
500 | ¥1.82060 | ¥910.30 |
1,000 | ¥1.40683 | ¥1,406.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28267 | ¥3,848.01 |
6,000 | ¥1.19992 | ¥7,199.52 |
15,000 | ¥1.11717 | ¥16,757.55 |
30,000 | ¥1.05924 | ¥31,777.20 |
75,000 | ¥1.03441 | ¥77,580.75 |