OP400HSZ | |
---|---|
DigiKey Part Number | 505-OP400HSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP400HSZ |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP400HSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 750 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 600µA (x4 Channels) | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.57000 | ¥161.57 |
10 | ¥148.51500 | ¥1,485.15 |
47 | ¥142.35447 | ¥6,690.66 |
141 | ¥125.42660 | ¥17,685.15 |
282 | ¥119.27071 | ¥33,634.34 |
517 | ¥111.57584 | ¥57,684.71 |