Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,594 In Stock | 1 : ¥76.19000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 140V/µs | 325 MHz | 1 µA | 100 µV | 9mA (x2 Channels) | 85 mA | 2.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
1,897 In Stock | 1 : ¥76.19000 Cut Tape (CT) 2,500 : ¥41.60877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 140V/µs | 325 MHz | 1 µA | 100 µV | 9mA (x2 Channels) | 85 mA | 2.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |