NJW1280RB2-TE1 | |
---|---|
DigiKey Part Number | 2129-NJW1280RB2-TE1TR-ND - Tape & Reel (TR) 2129-NJW1280RB2-TE1CT-ND - Cut Tape (CT) 2129-NJW1280RB2-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW1280RB2-TE1 |
Description | HIGH CAPACITANCE PIEZO-SOUNDER D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-TVSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Supplier Device Package | 10-TVSP | |
Package / Case | 10-VFSOP, 10-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.30600 | ¥123.06 |
25 | ¥11.60840 | ¥290.21 |
100 | ¥9.89000 | ¥989.00 |
250 | ¥9.28660 | ¥2,321.65 |
500 | ¥8.12578 | ¥4,062.89 |
1,000 | ¥6.73278 | ¥6,732.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.26846 | ¥12,536.92 |
6,000 | ¥6.03629 | ¥36,217.74 |
10,000 | ¥5.80412 | ¥58,041.20 |